Positive edge-triggered D-type flip-flop, part of the AHCT/VHCT/VT series, featuring true, non-inverting outputs. This surface-mount device operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and supports frequencies up to 115MHz. It offers a high-level output current of 8mA and a low-level output current of 8mA, with a propagation delay of 8.8ns. The component is housed in a 16-pin SOP package, suitable for operation between -40°C and 85°C, and is RoHS compliant.
Texas Instruments SN74AHCT174NSRE4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 115MHz |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Turn-On Delay Time | 1ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT174NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.