
Hex D-Type Flip-Flops, featuring positive edge clock triggering and a non-inverting logic function. This CMOS technology component operates at a maximum frequency of 115MHz with a propagation delay of 8.8ns. It supports an operating supply voltage of 5V, with a range from 4.5V to 5.5V, and offers a high level output current of -8mA and a low level output current of 8mA. Packaged in a 16-TSSOP for surface mounting, this RoHS compliant device functions across an extended temperature range of -40°C to 85°C.
Texas Instruments SN74AHCT174PWR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 115MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT174PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
