Positive edge-triggered D-type flip-flop with true output, featuring 6 bits and a non-inverting polarity. This CMOS logic IC operates at a maximum frequency of 115MHz with a propagation delay of 8.8ns. It supports a supply voltage range of 4.5V to 5.5V and offers output currents of 8mA (low) and -8mA (high). Packaged in a 16-pin TSSOP for surface mounting, this RoHS-compliant component is supplied on tape and reel.
Texas Instruments SN74AHCT174PWRE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 115MHz |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT174PWRE4 to view detailed technical specifications.
No datasheet is available for this part.