Texas Instruments SN74AHCT1G00DBV technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Number of Bits | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT1G00DBV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.