Single 2-input positive-NAND gate, CMOS technology, operating from 4.5V to 5.5V with a typical 5V supply. Features a propagation delay of 7.9ns and turn-on delay time of 9ns. Supports output currents of 8mA (low level) and -8mA (high level). Packaged in a 5-pin SC-70 surface mount configuration, operating across a temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments SN74AHCT1G00DCKT technical specifications.
| Package/Case | SC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT1G00DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.