
Single inverter gate IC, CMOS technology, operating from a 4.5V to 5.5V supply range with a nominal 5V. Features one inverter/buffer circuit with one input and one output, capable of sourcing 8mA and sinking 8mA. Offers a propagation delay of 9ns and turn-on delay time of 8.5ns, with a quiescent current of 1uA. Packaged in a 5-SC70 surface mount configuration, operating across a temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments SN74AHCT1G04DCKT technical specifications.
| Package/Case | SC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT1G04DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
