Texas Instruments SN74AHCT1G08DBV technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Number of Bits | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT1G08DBV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.