Texas Instruments SN74AHCT1G08DBV3 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | 8mA |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Propagation Delay | 7.9ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT1G08DBV3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.