
Single buffer with 3-state outputs, operating from 4.5V to 5.5V. Features TTL-compatible CMOS inputs and a non-inverting logic function. Offers 8mA high-level and 8mA low-level output current. Surface mountable in a 5-SC70 package with dimensions of 2.15mm length, 1.4mm width, and 1mm height. Operating temperature range is -40°C to 125°C.
Texas Instruments SN74AHCT1G125DCKR technical specifications.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 250mA |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Thickness | 900um |
| Turn-On Delay Time | 8.5ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT1G125DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
