
Single buffer IC with 3-state outputs, operating from 4.5V to 5.5V with a nominal 5V supply. Features TTL-compatible CMOS inputs and a non-inverting logic function. Supports a high level output current of -8mA and a low level output current of 8mA. This surface mount component offers a propagation delay of 7.5ns and a turn-on delay time of 10ns, with a wide operating temperature range of -40°C to 125°C. Packaged in SOT for tape and reel distribution.
Texas Instruments SN74AHCT1G125DRLR technical specifications.
| Package/Case | SOT |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT1G125DRLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
