Single CMOS inverter with Schmitt-Trigger inputs, operating from a 4.5V to 5.5V supply. Features a 9ns propagation delay and 8mA output current. This surface-mount component is housed in a compact SOT-23 package, measuring 2.9mm x 1.6mm x 1.15mm. Suitable for applications requiring signal conditioning with a wide operating temperature range of -40°C to 125°C.
Texas Instruments SN74AHCT1G14DBVR technical specifications.
| Package/Case | SOT-23 |
| Height | 1.15mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8ns |
| Weight | 0.000557oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT1G14DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
