
Single Schmitt-Trigger Inverter Gate, CMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features a 1-bit, 1-channel, 1-circuit, 1-element, 1-gate configuration with one input and one output. Offers 8mA high and low level output current, with a propagation delay of 8ns and turn-on delay of 9ns. Packaged in a compact 1.45mm height, 2.9mm length, 1.6mm width SOT-23 surface mount case. RoHS compliant and operates across a -40°C to 125°C temperature range.
Texas Instruments SN74AHCT1G14DBVT technical specifications.
| Package/Case | SOT-23 |
| Height | 1.45mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Turn-On Delay Time | 9ns |
| Weight | 0.000557oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT1G14DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.