
Single Schmitt-Trigger Inverter IC, CMOS technology, operating from 4.5V to 5.5V with a typical 5V supply. Features a single input with Schmitt-Trigger functionality and a single output, providing an inverter logic function. Offers a high level output current of -8mA and a low level output current of 8mA. Packaged in a 5-SC70 surface mount case with dimensions of 1.1mm height, 2mm length, and 1.25mm width. Operates across a temperature range of -40°C to 125°C, with a propagation delay of 9ns. RoHS compliant and lead-free.
Texas Instruments SN74AHCT1G14DCKT technical specifications.
| Package/Case | SC |
| Height | 1.1mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 900um |
| Turn-On Delay Time | 8ns |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT1G14DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.