
Single 2-Input Exclusive-OR Gate, CMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features a 9ns propagation delay and 7.9ns turn-on delay. Offers 8mA low-level output current and -8mA high-level output current. Packaged in a 3-pin SOT-23 surface mount with dimensions of 3.05mm length, 1.75mm width, and 1.3mm height. Operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments SN74AHCT1G86DBVR technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AHCT |
| Technology | CMOS |
| Thickness | 1.2mm |
| Turn-On Delay Time | 7.9ns |
| Weight | 0.000557oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT1G86DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
