
Octal buffer/driver featuring 3-state outputs, designed for 5V operation with a supply voltage range of 4.5V to 5.5V. This CMOS logic IC offers 8 bits of buffering with 2 independent circuits, providing 8 input and 8 output lines. It supports inverting logic functions with a propagation delay of 8.4ns. Packaged in a 20-SOIC surface-mount format, it operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments SN74AHCT240DWR technical specifications.
| Package/Case | SOIC |
| Height | 2.65mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Thickness | 2.35mm |
| Turn-On Delay Time | 8.4ns |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT240DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
