Octal buffer/driver with 3-state outputs, featuring 8 non-inverting channels and 2 elements of 4 bits each. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. CMOS technology ensures low quiescent current of 4µA. Supports surface mount installation in a 20-TVSOP package, with a propagation delay of 8.4ns and turn-on delay of 13ns. Rated for operation between -40°C and 85°C, with high and low level output currents of ±8mA.
Texas Instruments SN74AHCT244DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT244DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
