Octal buffer/driver IC featuring 8-bit, 3-state, push-pull outputs. Operates with a supply voltage range of 4.5V to 5.5V and offers a propagation delay of 8.4ns. Designed for surface mounting in a 20-SOIC package, this component supports a wide operating temperature range from -40°C to 125°C. It is lead-free and RoHS compliant, suitable for automotive applications.
Texas Instruments SN74AHCT244QDWR technical specifications.
| Package/Case | SOIC |
| Height | 2.65mm |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Thickness | 2.35mm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT244QDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.