Octal buffer/driver with 3-state outputs, designed for automotive applications. Features 8 non-inverting buffer channels, each with 4 bits per element, operating from a 4.5V to 5.5V supply. Offers a 3-state push-pull output with a high-level output current of -8mA and a low-level output current of 8mA. This surface-mount component, packaged in a 20-SOIC, operates across a temperature range of -40°C to 125°C. CMOS technology ensures low quiescent current of 4uA.
Texas Instruments SN74AHCT244QDWRQ1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT244QDWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.