
Octal buffer/driver IC featuring 8 non-inverting, 3-state output channels. Operates with a 4.5V to 5.5V supply voltage, ideal for 5V logic systems. Supports a wide temperature range from -40°C to 125°C, suitable for automotive applications. Delivers 8mA low-level and -8mA high-level output current with a propagation delay of 8.4ns. Packaged in a 20-TSSOP for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74AHCT244QPWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT244QPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
