Octal buffer/driver with 3-state outputs, featuring 8 non-inverting buffer gates. Operates with a supply voltage range of 4.5V to 5.5V and supports a maximum operating temperature of 125°C. Delivers 8mA of output current at both high and low levels, with a propagation delay of 8.4ns. Packaged in a 20-TSSOP for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74AHCT244QPWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT244QPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
