Octal buffer/driver featuring 3-state outputs, designed for automotive applications. This buffer IC offers 8 non-inverting channels, each with 4 bits per element, operating from a 4.5V to 5.5V supply range. With a maximum operating temperature of 125°C and a minimum of -40°C, it provides 8mA low-level and -8mA high-level output current. The surface-mount TSSOP package ensures efficient integration, and the component is RoHS compliant.
Texas Instruments SN74AHCT244QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT244QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
