Octal bus transceiver featuring 3-state outputs, designed for bidirectional data transfer. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports a wide temperature range from -40°C to 85°C. Offers 8mA high and low level output current, with a propagation delay of 9.5ns. This surface mount component is packaged in a 20-TVSOP (Thin Very Small Outline Package) and comes on tape and reel.
Texas Instruments SN74AHCT245DGVRG4 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Weight | 0.002123oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT245DGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.