
8-bit bidirectional bus transceiver, CMOS technology, featuring 3-state outputs and inverting logic. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Offers 8 channels with a maximum output current of 25mA and high/low level output currents of -8mA and 8mA respectively. Surface mountable in a 20-pin SOIC package with a propagation delay of 16.5ns and turn-on delay of 8.7ns. RoHS compliant, lead-free, and operates across a -40°C to 125°C temperature range.
Texas Instruments SN74AHCT245DW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Height | 2.35mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 8.7ns |
| Weight | 0.017662oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT245DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
