Octal Bus Transceiver, 8-bit bidirectional data flow with 3-state outputs. Features CMOS technology, non-inverting logic, and operates from a 4.5V to 5.5V supply range with a nominal 5V operating voltage. Offers a maximum operating temperature of 125°C and a minimum of -40°C, with a propagation delay of 9.5ns. Packaged in a 20-SO surface mount configuration, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74AHCT245NSR technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74AHCT245 |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT245NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
