Octal Bus Transceiver, 8-bit, bidirectional, 3-state outputs, CMOS technology, non-inverting logic. Features 8mA high/low level output current, 9.5ns propagation delay, and 16.5ns turn-on delay. Operates from 4.5V to 5.5V supply voltage, with a wide temperature range of -40°C to 125°C. Surface mountable in a 20-TSSOP package.
Texas Instruments SN74AHCT245PWE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT245PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
