
Octal bus transceiver featuring 3-state outputs, designed for bidirectional data flow across 8 bits. This integrated circuit operates with a supply voltage range of 4.5V to 5.5V, typically consuming 40µA. It offers a high level output current of 8mA and a low level output current of 8mA, with a propagation delay of 5.3ns. Packaged in a 20-TSSOP for surface mounting, this lead-free and RoHS compliant component functions across an extended temperature range of -40°C to 125°C.
Texas Instruments SN74AHCT245PWRG3 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Thickness | 1mm |
| Weight | 0.002751oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT245PWRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
