Octal bus transceiver with 3-state outputs, featuring 8 bidirectional channels. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and supports a temperature range of -40°C to 125°C. CMOS technology ensures 8mA high and low level output current. Surface mount VQFN EP package with 9.5ns propagation delay and 16.5ns turn-on delay. Lead-free and RoHS compliant.
Texas Instruments SN74AHCT245RGYR technical specifications.
| Package/Case | VQFN EP |
| Direction | Bidirectional |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| Weight | 0.001517oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT245RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.