Positive edge-triggered D-type flip-flop, featuring 8 bits and true, non-inverting outputs. This CMOS logic IC operates at a maximum frequency of 75MHz with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers a high-level output current of -8mA and a low-level output current of 8mA, with a propagation delay of 9.2ns. Packaged in a 20-pin SOIC surface-mount format, this RoHS-compliant component functions within an operating temperature range of -40°C to 85°C.
Texas Instruments SN74AHCT273DWE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 75MHz |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT273DWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.