
Octal D-Type Flip-Flop, 8-bit, CMOS technology, featuring positive edge clock triggering and a maximum operating frequency of 75MHz. This integrated circuit offers a 5V operating supply voltage with a range of 4.5V to 5.5V, and supports non-inverting logic with a propagation delay of 9.2ns. Designed for surface mounting in a 20-SOIC package, it operates across a temperature range of -40°C to 125°C, with a high level output current of -8mA and a low level output current of 8mA. RoHS compliant and lead-free.
Texas Instruments SN74AHCT273DWG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 75MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT273DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
