Octal D-Type Flip-Flop, featuring 8 bits, operates with a positive edge clock trigger and a maximum frequency of 45MHz. This CMOS technology component offers a non-inverting logic function with a propagation delay of 12.6ns. It supports an operating supply voltage of 5V, with a range from 4.5V to 5.5V, and provides 8 outputs with a high-level output current of -8mA and a low-level output current of 8mA. Packaged in a 20-SOIC surface mount configuration, it is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Texas Instruments SN74AHCT273DWR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 45MHz |
| High Level Output Current | -8mA |
| Input Capacitance | 2.5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.6ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT273DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
