
Octal D-Type Flip-Flop, featuring 8 bits with a positive edge clock trigger and non-inverting polarity. This CMOS logic IC operates at a maximum frequency of 75MHz with a propagation delay of 12.6ns and turn-on delay of 1ns. It supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V, and provides 8mA output current. Packaged in a 20-pin DIP for through-hole mounting, this RoHS compliant component functions across a temperature range of -40°C to 125°C.
Texas Instruments SN74AHCT273N technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 75MHz |
| Height | 4.57mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12.6ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.042297oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT273N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
