
Octal D-Type Flip-Flop, featuring 8 independent D-type flip-flops with a clear input. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports a maximum frequency of 45MHz. This CMOS logic IC is designed for positive edge clock triggering and offers non-inverting outputs. It is housed in a 20-SO surface-mount package, suitable for operation across a wide temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments SN74AHCT273NSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 45MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Frequency | 45MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT273NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.