
Quadruple 2-input positive-OR gates, this integrated circuit features four independent OR gates within a 14-PDIP package. Operating with a supply voltage range of 4.5V to 5.5V, it offers a typical operating supply voltage of 5V and supports through-hole mounting. The device boasts a maximum output current of 8mA, with a propagation delay of 7.9ns and a turn-on delay time of 9ns. It is RoHS compliant and designed for operation across a wide temperature range from -40°C to 125°C.
Texas Instruments SN74AHCT32N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 9ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT32N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
