Buffer/Line Driver IC with 6 non-inverting, 3-state channels. Features CMOS technology, a 5V operating supply voltage, and a maximum supply voltage of 5.5V. Offers 8mA high and low level output current, with a propagation delay of 5.8ns. Operates across a temperature range of -40°C to 125°C. Surface mountable in a 16-SSOP package, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74AHCT367DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT367DBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.