
8-bit D-type flip-flop buffer with true outputs, operating at up to 130MHz. Features positive edge clock triggering, non-inverting polarity, and single-ended inputs. Offers 8mA high and low level output current, with a propagation delay of 10.4ns and turn-on delay of 1ns. Operates from a 4.5V to 5.5V supply voltage, with a temperature range of -40°C to 85°C. Packaged in a 20-pin SOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74AHCT374NSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 130MHz |
| High Level Output Current | 8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.4ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Turn-On Delay Time | 1ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT374NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
