Octal D-type edge-triggered flip-flops with 3-state outputs, designed for positive edge clocking. Features 8 bits of storage, 3-state outputs, and a maximum operating frequency of 80MHz. Operates with a supply voltage of 4.5V to 5.5V, with a typical 5V operating voltage. CMOS technology ensures low power consumption. Packaged in a 20-TSSOP for surface mounting, this RoHS compliant component offers a propagation delay of 12.5ns.
Texas Instruments SN74AHCT374PWR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 80MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT374PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
