
Octal buffer/driver with 3-state outputs, featuring 8 channels and 8 bits. This inverting buffer operates with a 5V supply voltage (4.5V to 5.5V range) and offers a propagation delay of 8.5ns. Designed for surface mounting in a 20-SSOP package, it supports ±8mA high and low level output current. Operating across a temperature range of -40°C to 125°C, this RoHS compliant component is manufactured using CMOS technology.
Texas Instruments SN74AHCT540DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT540DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
