8-bit Inverting Buffer/Line Driver with 3-state outputs, operating from a 4.5V to 5.5V supply. This CMOS technology component features 8 input and 8 output lines, with a maximum propagation delay of 8.5ns. Designed for surface mount, it is packaged in a 20-pin SSOP on tape and reel. The device offers a high level output current of -8mA and a low level output current of 8mA, with a quiescent current of 4uA. Operating temperature range is -40°C to 85°C.
Texas Instruments SN74AHCT540DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT540DBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.