Octal buffer/driver featuring 8-bit, 3-state outputs and CMOS technology. Operates from a 4.5V to 5.5V supply with a typical 5V operating voltage. Offers 8mA low-level and -8mA high-level output current. Designed for surface mounting in a 20-SO package, this component provides 8 non-inverting buffer gates with a propagation delay of 8.5ns. Suitable for applications requiring 8-bit buffering with 3-state control, operating across a -40°C to 125°C temperature range.
Texas Instruments SN74AHCT541NSR technical specifications.
| Package/Case | SO |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT541NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.