
8-bit unidirectional shift register with output registers, featuring CMOS technology. Operates with a supply voltage range of 4.5V to 5.5V, centered at 5V. This through-hole mounted integrated circuit is housed in a 16-PDIP package, measuring 19.69mm in length, 6.6mm in width, and 4.57mm in height. It offers a propagation delay of 9.2ns and a turn-on delay time of 10.7ns, with an operating temperature range from -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments SN74AHCT594N technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 10.7ns |
| Weight | 0.033711oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT594N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
