8-bit serial-in/serial-out or parallel-out shift register, CMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features 9 output lines and 1 input line, with a unidirectional data flow. Through-hole mounting in a 16-pin PDIP package, operating temperature range of -40°C to 85°C. Propagation delay is 9.2ns, with a turn-on delay time of 10.7ns.
Texas Instruments SN74AHCT594NE4 technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 10.7ns |
| Weight | 0.033863oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT594NE4 to view detailed technical specifications.
No datasheet is available for this part.