
8-bit shift register with output registers, featuring CMOS technology and a unidirectional data flow. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a maximum operating temperature of 125°C. This surface-mount component is housed in a 16-TSSOP package, offering 8 bits of shift register functionality with 9 output lines. Propagation delay is 9.2ns, and turn-on delay time is 10.7ns. RoHS compliant and lead-free.
Texas Instruments SN74AHCT594PW technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 10.7ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT594PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
