8-bit unidirectional CMOS shift register, surface mountable in a 16-pin TSSOP package. Features a maximum operating temperature of 125°C and a minimum of -40°C, with an operating supply voltage of 5V (4.5V to 5.5V range). Offers a propagation delay of 9.2ns and a turn-on delay time of 10.7ns. This RoHS compliant component is designed for logic applications.
Texas Instruments SN74AHCT594PWG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.2ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 10.7ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT594PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
