
8-bit unidirectional shift register, CMOS technology, featuring 9 push-pull output lines. Operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. Surface mountable in a 16-TSSOP package, this component offers a propagation delay of 9.2ns and a turn-on delay of 10.7ns. Suitable for industrial applications with an operating temperature range of -40°C to 125°C, it is lead-free and RoHS compliant.
Texas Instruments SN74AHCT594PWR technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 10.7ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT594PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
