8-bit serial-in, parallel-out shift register with true outputs. Features CMOS technology, a 5V operating supply voltage, and a 3-state output type. This unidirectional device operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. Packaged in a 16-pin SSOP for surface mounting, it offers a propagation delay of 10.2ns.
Texas Instruments SN74AHCT595DBRE4 technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT595DBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.