8-bit shift register with 3-state output, featuring CMOS technology and a unidirectional data flow. Operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. This through-hole mount component comes in a PDIP package, offering a propagation delay of 10.2ns and a turn-on delay time of 12ns. Suitable for a wide temperature range from -40°C to 85°C, it is lead-free and RoHS compliant.
Texas Instruments SN74AHCT595NE4 technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.2ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT595NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.