
8-bit serial-in, parallel-out shift register IC for surface mounting. Features 3-state outputs, CMOS technology, and operates from a 4.5V to 5.5V supply. This unidirectional shift register offers a propagation delay of 10.2ns and a turn-on delay time of 12ns. Packaged in a 16-pin TSSOP, it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments SN74AHCT595PWRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.2ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT595PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
