
Dual positive-edge-triggered D-type flip-flops with clear and preset, featuring 2 independent D-type flip-flop circuits. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports frequencies up to 140MHz. CMOS technology ensures low power consumption with a maximum operating temperature of 125°C. Packaged in a 14-SSOP for surface mounting, this lead-free and RoHS-compliant component offers non-inverting outputs with a propagation delay of 8.8ns.
Texas Instruments SN74AHCT74DBR technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT74DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
