
Dual positive-edge-triggered D-type flip-flops with clear and preset functionality. Features 2 independent D-type flip-flop circuits, each with a single bit. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports frequencies up to 140MHz. Offers a propagation delay of 8.8ns and a turn-on delay time of 1ns. Designed for surface mounting in a 14-TVSOP package, with a wide operating temperature range of -40°C to 125°C. This lead-free, RoHS-compliant component is packaged on tape and reel.
Texas Instruments SN74AHCT74DGVR technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.001474oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT74DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
