Dual positive-edge-triggered D-type flip-flops with clear and preset, featuring 2 bits and 2 circuits. This CMOS logic IC operates at a maximum frequency of 140MHz with a propagation delay of 8.8ns and turn-on delay time of 1ns. It supports an operating supply voltage of 5V, with a range from 4.5V to 5.5V, and offers 8mA high/low level output current. Packaged in SOP for surface mounting, this RoHS compliant component is designed for non-inverting logic functions.
Texas Instruments SN74AHCT74NSRG4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT74NSRG4 to view detailed technical specifications.
No datasheet is available for this part.